
LCCN3140 | |
|---|---|
DigiKey Part Number | 5073-LCCN3140-ND |
Manufacturer | |
Manufacturer Product Number | LCCN3140 |
Description | 18 GHZ SMA FEMALE CONNECTOR SOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 18 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Receptacle, Female Socket | Body Material Stainless Steel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 335 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1052563-1 | TE Connectivity AMP Connectors | 0 | A111736-ND | kr.48.06133 | Parametric Equivalent |
| 2081361-2 | TE Connectivity Linx | 0 | 343-2081361-2-ND | kr.71.18172 | Parametric Equivalent |
| 901-10228 | Amphenol RF | 0 | 901-10228-ND | kr.45.67970 | Parametric Equivalent |
| HRM-301S | Hirose Electric Co Ltd | 10 | H122723-ND | kr.184.56000 | Parametric Equivalent |
| PE4111 | Pasternack | 0 | 6099-PE4111-ND | kr.628.23000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.270.08000 | kr.270.08 |
| 10 | kr.220.65700 | kr.2,206.57 |
| 25 | kr.209.91760 | kr.5,247.94 |
| Unit Price without VAT: | kr.270.08000 |
|---|---|
| Unit Price with VAT: | kr.337.60000 |










