PE1353 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Linx
In Stock: 96
Unit Price: kr.394.67000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: kr.2,651.32000
Datasheet
Adapter Coaxial Connector TNC Jack, Female Socket To TNC Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE1353

DigiKey Part Number
6099-PE1353-ND
Manufacturer
Manufacturer Product Number
PE1353
Description
COAX ADAPT TNC TO TNC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector TNC Jack, Female Socket To TNC Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Bulkhead
Mfr
Fastening Type
Threaded, Threaded
Packaging
Retail Package
Frequency - Max
18 GHz
Part Status
Active
Center Contact Plating
Gold
Adapter Type
Jack to Jack
Features
Hermetically Sealed
Conversion Type
Same Series
Body Material
Brass
Adapter Series
Body Finish
Tri-Metal
Center Gender
Female to Female
Center Contact Material
Beryllium Copper
Convert From (Adapter End)
TNC Jack, Female Socket
Dielectric Material
Polyetherimide (PEI)
Convert To (Adapter End)
TNC Jack, Female Socket
Mating Cycles
500
Impedance
50 Ohms
Insertion Loss
0.21dB
Style
Straight
Operating Temperature
-65°C ~ 165°C
Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2503386-1TE Connectivity Linx96343-2503386-1-NDkr.394.67000Parametric Equivalent
PE1355Pasternack06099-PE1355-NDkr.2,651.32000Parametric Equivalent
Available To Order
Factory Stock: 16
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Retail Package
QuantityUnit PriceExt Price
1kr.1,602.69000kr.1,602.69
Manufacturers Standard Package
Unit Price without VAT:kr.1,602.69000
Unit Price with VAT:kr.2,003.36250