



2503386-1 | |
|---|---|
DigiKey Part Number | 343-2503386-1-ND |
Manufacturer | |
Manufacturer Product Number | 2503386-1 |
Description | TNC JACK TO JACK STR BHD HERMETI |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TNC Jack, Female Socket To TNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 2503386-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | TNC Jack, Female Socket | |
Convert To (Adapter End) | TNC Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | Hermetically Sealed | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.360.51000 | kr.360.51 |
| 10 | kr.306.43800 | kr.3,064.38 |
| 25 | kr.287.26520 | kr.7,181.63 |
| 50 | kr.273.56420 | kr.13,678.21 |
| 100 | kr.260.52100 | kr.26,052.10 |
| 250 | kr.248.69684 | kr.62,174.21 |
| Unit Price without VAT: | kr.360.51000 |
|---|---|
| Unit Price with VAT: | kr.450.63750 |

