18 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1431-BYY0767LN

DigiKey Part Number
HF18U-12-ND
Manufacturer
Manufacturer Product Number
1431-BYY0767LN
Description
CABLE FFC/FPC 18POS 1MM 12"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.039" (1.00mm)
Manufacturer
Parlex USA LLC
Length
12.0" (304.8mm)
Packaging
Bulk
Length - Exposed Ends
0.140" (3.56mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Number of Conductors
18
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.32.02000kr.32.02
10kr.27.18000kr.271.80
25kr.25.47680kr.636.92
50kr.24.25940kr.1,212.97
100kr.23.10110kr.2,310.11
250kr.21.65464kr.5,413.66
500kr.20.62136kr.10,310.68
1.000kr.19.63777kr.19,637.77
2.500kr.18.40958kr.46,023.95
Manufacturers Standard Package
Unit Price without VAT:kr.32.02000
Unit Price with VAT:kr.40.02500
Alternate Length
CABLE FFC/FPC 18POS 1MM 5.98"
In-Stock: 447
Unit Price: kr.20.80000
CABLE FFC/FPC 18POS 1MM 18"
In-Stock: 485
Unit Price: kr.32.02000
CABLE FFC/FPC 18POS 1MM 2"
In-Stock: 445
Unit Price: kr.16.99000
CABLE FFC/FPC 18POS 1MM 3"
In-Stock: 0
Unit Price: kr.11.44054
CABLE FFC/FPC 18POS 1MM 4"
In-Stock: 0
Unit Price: kr.18.51000