Similar
Similar
Similar

100R18-76B | |
|---|---|
DigiKey Part Number | HF18U-03-ND |
Manufacturer | |
Manufacturer Product Number | 100R18-76B |
Description | CABLE FFC/FPC 18POS 1MM 3" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
Category | Pitch 0.039" (1.00mm) |
Manufacturer Parlex USA LLC | Length 3.000" (76.20mm) |
Packaging Bulk | Length - Exposed Ends 0.140" (3.56mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
Number of Conductors 18 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100R18-102B | Parlex USA LLC | 0 | HF18U-04-ND | kr.18.51000 | Similar |
| 100R18-51B | Parlex USA LLC | 445 | HF18U-02-ND | kr.16.99000 | Similar |
| 10-18-A-0076-C-4-08-4-T | GCT | 436 | 2073-10-18-A-0076-C-4-08-4-T-ND | kr.5.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.11.44054 | kr.5,720.27 |
| Unit Price without VAT: | kr.11.44054 |
|---|---|
| Unit Price with VAT: | kr.14.30068 |







