Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| 100R17-152B | |
|---|---|
| DigiKey Part Number | HF17U-06-ND | 
| Manufacturer | |
| Manufacturer Product Number | 100R17-152B | 
| Description | CABLE FFC/FPC 17POS 1MM 5.98" | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 17 Position FFC, FPC Cable 0.039" (1.00mm) 5.984" (152.00mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Parlex USA LLC | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Cable Type | FFC, FPC | |
| Number of Conductors | 17 | |
| Pitch | 0.039" (1.00mm) | |
| Length | 5.984" (152.00mm) | |
| Length - Exposed Ends | 0.140" (3.56mm) | |
| Termination Style | Top on Both Sides, Backers on Both Sides | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.11.04486 | kr.5,522.43 | 
| Unit Price without VAT: | kr.11.04486 | 
|---|---|
| Unit Price with VAT: | kr.13.80608 | 





 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark