100R17-51B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Parlex USA LLC
In Stock: 0
Unit Price: kr.10.94132
Datasheet

Similar


GCT
In Stock: 0
Unit Price: kr.3.03496
Datasheet
17 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100R17-51B

DigiKey Part Number
HF17U-02-ND
Manufacturer
Manufacturer Product Number
100R17-51B
Description
CABLE FFC/FPC 17POS 1MM 2"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
17 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.039" (1.00mm)
Manufacturer
Parlex USA LLC
Length
2.000" (50.80mm)
Packaging
Bulk
Length - Exposed Ends
0.140" (3.56mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Number of Conductors
17
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100R17-76BParlex USA LLC0HF17U-03-NDkr.10.94132Similar
10-17-A-0050-C-4-08-4-TGCT02073-10-17-A-0050-C-4-08-4-T-NDkr.3.03496Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.10.44008kr.5,220.04
Unit Price without VAT:kr.10.44008
Unit Price with VAT:kr.13.05010
Alternate Length
CABLE FFC/FPC 17POS 1MM 10"
In-Stock: 0
Unit Price: kr.13.66904
CABLE FFC/FPC 17POS 1MM 12"
In-Stock: 0
Unit Price: kr.16.33424
CABLE FFC/FPC 17POS 1MM 18"
In-Stock: 0
Unit Price: kr.19.67658
CABLE FFC/FPC 17POS 1MM 3"
In-Stock: 0
Unit Price: kr.10.94132
CABLE FFC/FPC 17POS 1MM 4"
In-Stock: 0
Unit Price: kr.10.40052