
050R36-152B | |
|---|---|
DigiKey Part Number | HFF-36U-06-ND |
Manufacturer | |
Manufacturer Product Number | 050R36-152B |
Description | CABLE FFC/FPC 36POS 0.5MM 5.98" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 36 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.984" (152.00mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.48000 | kr.23.48 |
| 10 | kr.19.95600 | kr.199.56 |
| 25 | kr.18.70760 | kr.467.69 |
| 50 | kr.17.81360 | kr.890.68 |
| 100 | kr.16.96220 | kr.1,696.22 |
| 250 | kr.15.89976 | kr.3,974.94 |
| 500 | kr.15.14098 | kr.7,570.49 |
| 1.000 | kr.14.41859 | kr.14,418.59 |
| 2.500 | kr.13.51664 | kr.33,791.60 |
| Unit Price without VAT: | kr.23.48000 |
|---|---|
| Unit Price with VAT: | kr.29.35000 |






