
050R36-102B | |
|---|---|
DigiKey Part Number | HFF-36U-04-ND |
Manufacturer | |
Manufacturer Product Number | 050R36-102B |
Description | CABLE FFC/FPC 36POS 0.5MM 4" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 36 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.61000 | kr.19.61 |
| 10 | kr.16.67300 | kr.166.73 |
| 25 | kr.15.62720 | kr.390.68 |
| 50 | kr.14.88140 | kr.744.07 |
| 100 | kr.14.17000 | kr.1,417.00 |
| 250 | kr.13.28260 | kr.3,320.65 |
| 500 | kr.12.64858 | kr.6,324.29 |
| 1.000 | kr.12.04499 | kr.12,044.99 |
| 2.500 | kr.11.29145 | kr.28,228.62 |
| Unit Price without VAT: | kr.19.61000 |
|---|---|
| Unit Price with VAT: | kr.24.51250 |






