
050R24-51B | |
|---|---|
DigiKey Part Number | HFF-24U-02-ND |
Manufacturer | |
Manufacturer Product Number | 050R24-51B |
Description | CABLE FFC/FPC 24POS 0.5MM 2" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 24 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.15000 | kr.17.15 |
| 10 | kr.14.56000 | kr.145.60 |
| 25 | kr.13.64720 | kr.341.18 |
| 50 | kr.12.99460 | kr.649.73 |
| 100 | kr.12.37380 | kr.1,237.38 |
| 250 | kr.11.59860 | kr.2,899.65 |
| 500 | kr.11.04486 | kr.5,522.43 |
| 1.000 | kr.10.51789 | kr.10,517.89 |
| 2.500 | kr.9.85979 | kr.24,649.48 |
| Unit Price without VAT: | kr.17.15000 |
|---|---|
| Unit Price with VAT: | kr.21.43750 |





