
050R24-127B | |
|---|---|
DigiKey Part Number | HFF-24U-05-ND |
Manufacturer | |
Manufacturer Product Number | 050R24-127B |
Description | CABLE FFC/FPC 24POS 0.5MM 5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Parlex USA LLC | Length 5.000" (127.00mm) |
Packaging Bulk | Length - Exposed Ends 0.140" (3.56mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
Number of Conductors 24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.08000 | kr.23.08 |
| 10 | kr.19.61600 | kr.196.16 |
| 25 | kr.18.38840 | kr.459.71 |
| 50 | kr.17.50980 | kr.875.49 |
| 100 | kr.16.67290 | kr.1,667.29 |
| 250 | kr.15.62860 | kr.3,907.15 |
| 500 | kr.14.88276 | kr.7,441.38 |
| 1.000 | kr.14.17269 | kr.14,172.69 |
| 2.500 | kr.13.28613 | kr.33,215.32 |
| Unit Price without VAT: | kr.23.08000 |
|---|---|
| Unit Price with VAT: | kr.28.85000 |





