
050R13-51B | |
---|---|
DigiKey Part Number | HFF-13U-02-ND |
Manufacturer | |
Manufacturer Product Number | 050R13-51B |
Description | CABLE FFC/FPC 13POS 0.5MM 2" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 13 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.16.38000 | kr.16.38 |
10 | kr.13.89400 | kr.138.94 |
25 | kr.13.02280 | kr.325.57 |
50 | kr.12.39940 | kr.619.97 |
100 | kr.11.80670 | kr.1,180.67 |
250 | kr.11.06712 | kr.2,766.78 |
500 | kr.10.53888 | kr.5,269.44 |
1.000 | kr.10.03597 | kr.10,035.97 |
2.500 | kr.9.40800 | kr.23,520.00 |
Unit Price without VAT: | kr.16.38000 |
---|---|
Unit Price with VAT: | kr.20.47500 |



