
050R13-127B | |
---|---|
DigiKey Part Number | HFF-13U-05-ND |
Manufacturer | |
Manufacturer Product Number | 050R13-127B |
Description | CABLE FFC/FPC 13POS 0.5MM 5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 13 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.000" (127.00mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.13.04844 | kr.6,524.22 |
Unit Price without VAT: | kr.13.04844 |
---|---|
Unit Price with VAT: | kr.16.31055 |



