
050R12-76B | |
|---|---|
DigiKey Part Number | HFF-12U-03-ND |
Manufacturer | |
Manufacturer Product Number | 050R12-76B |
Description | CABLE FFC/FPC 12POS 0.5MM 3" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 12 | |
Pitch | 0.020" (0.50mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.82000 | kr.13.82 |
| 10 | kr.11.76300 | kr.117.63 |
| 25 | kr.11.02600 | kr.275.65 |
| 50 | kr.10.49980 | kr.524.99 |
| 100 | kr.9.99740 | kr.999.74 |
| 250 | kr.9.37140 | kr.2,342.85 |
| 500 | kr.8.92404 | kr.4,462.02 |
| 1.000 | kr.8.49824 | kr.8,498.24 |
| 2.500 | kr.8.40000 | kr.21,000.00 |
| Unit Price without VAT: | kr.13.82000 |
|---|---|
| Unit Price with VAT: | kr.17.27500 |





