
050R12-51B | |
|---|---|
DigiKey Part Number | HFF-12U-02-ND |
Manufacturer | |
Manufacturer Product Number | 050R12-51B |
Description | CABLE FFC/FPC 12POS 0.5MM 2" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Parlex USA LLC | Length 2.000" (50.80mm) |
Packaging Bulk | Length - Exposed Ends 0.140" (3.56mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
Number of Conductors 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.51000 | kr.18.51 |
| 10 | kr.15.73600 | kr.157.36 |
| 25 | kr.14.74920 | kr.368.73 |
| 50 | kr.14.04440 | kr.702.22 |
| 100 | kr.13.37360 | kr.1,337.36 |
| 250 | kr.12.53596 | kr.3,133.99 |
| 500 | kr.11.93772 | kr.5,968.86 |
| 1.000 | kr.11.36806 | kr.11,368.06 |
| 2.500 | kr.10.65683 | kr.26,642.07 |
| Unit Price without VAT: | kr.18.51000 |
|---|---|
| Unit Price with VAT: | kr.23.13750 |





