Diode 200 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF102G_R2_00001

DigiKey Part Number
3757-UF102G_R2_00001TR-ND - Tape & Reel (TR)
3757-UF102G_R2_00001CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UF102G_R2_00001
Description
DIODE STANDARD 200V 1A DO41
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Capacitance @ Vr, F
17pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
DO-41
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UF1DTaiwan Semiconductor Corporation4.9961801-UF1DCT-NDkr.2.73000Parametric Equivalent
UF1DHTaiwan Semiconductor Corporation4.9861801-UF1DHCT-NDkr.2.73000Parametric Equivalent
UF4003-E3/54Vishay General Semiconductor - Diodes Division7.694UF4003-E3/54GICT-NDkr.5.07000Parametric Equivalent
UF4003-E3/73Vishay General Semiconductor - Diodes Division2.689UF4003-E3/73GICT-NDkr.6.34000Parametric Equivalent
In-Stock: 4.890
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.81800kr.8.18
100kr.0.50470kr.50.47
500kr.0.36784kr.183.92
1.000kr.0.32347kr.323.47
2.000kr.0.28594kr.571.88
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.22702kr.1,135.10
10.000kr.0.20363kr.2,036.30
15.000kr.0.19170kr.2,875.50
25.000kr.0.17829kr.4,457.25
35.000kr.0.17034kr.5,961.90
50.000kr.0.16260kr.8,130.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250