
UF4003-E3/73 | |
|---|---|
DigiKey Part Number | UF4003-E3/73GICT-ND - Cut Tape (CT) UF4003-E3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UF4003-E3/73 |
Description | DIODE STANDARD 200V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | UF4003-E3/73 Models |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Capacitance @ Vr, F 17pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UF4003 | onsemi | 13.962 | UF4003CT-ND | kr.4.06000 | Upgrade |
| 1N3611 | Microchip Technology | 200 | 1N3611-ND | kr.28.02000 | Similar |
| 1N4003G | onsemi | 49.885 | 1N4003GOS-ND | kr.1.59000 | Similar |
| 1N4003RLG | onsemi | 114.245 | 1N4003RLGOSCT-ND | kr.1.65000 | Similar |
| EGP10D | onsemi | 270 | EGP10DCT-ND | kr.4.50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 |
| 10 | kr.3.96300 | kr.39.63 |
| 100 | kr.2.57720 | kr.257.72 |
| 500 | kr.1.98024 | kr.990.12 |
| 1.000 | kr.1.78782 | kr.1,787.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.54328 | kr.4,629.84 |
| 6.000 | kr.1.42014 | kr.8,520.84 |
| 9.000 | kr.1.35739 | kr.12,216.51 |
| 15.000 | kr.1.28690 | kr.19,303.50 |
| 21.000 | kr.1.24516 | kr.26,148.36 |
| 30.000 | kr.1.20460 | kr.36,138.00 |
| Unit Price without VAT: | kr.6.34000 |
|---|---|
| Unit Price with VAT: | kr.7.92500 |

