Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



UF4001GP-TP | |
|---|---|
DigiKey Part Number | UF4001GP-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UF4001GP-TP |
Description | DIODE STANDARD 50V 1A DO41 |
Customer Reference | |
Detailed Description | Diode 50 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.56269 | kr.2,813.45 |
| 10.000 | kr.0.51268 | kr.5,126.80 |
| 15.000 | kr.0.48719 | kr.7,307.85 |
| 25.000 | kr.0.45855 | kr.11,463.75 |
| 35.000 | kr.0.44159 | kr.15,455.65 |
| 50.000 | kr.0.42510 | kr.21,255.00 |
| 125.000 | kr.0.40000 | kr.50,000.00 |
| Unit Price without VAT: | kr.0.56269 |
|---|---|
| Unit Price with VAT: | kr.0.70336 |





