Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| SK32_R1_00001 | |
|---|---|
| DigiKey Part Number | 3757-SK32_R1_00001TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SK32_R1_00001 | 
| Description | DIODE SCHOTTKY 20V 3A DO214AB | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 20 V 3A Surface Mount DO-214AB (SMC) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 20 V | |
| Current - Average Rectified (Io) | 3A | |
| Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Current - Reverse Leakage @ Vr | 200 µA @ 20 V | |
| Capacitance @ Vr, F | - | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | DO-214AB (SMC) | |
| Operating Temperature - Junction | -55°C ~ 125°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 150.400 | kr.0.43200 | kr.64,972.80 | 
| Unit Price without VAT: | kr.0.43200 | 
|---|---|
| Unit Price with VAT: | kr.0.54000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark