Parametric Equivalent
Parametric Equivalent

SBA140CS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SBA140CS_R1_00001TR-ND - Tape & Reel (TR) 3757-SBA140CS_R1_00001CT-ND - Cut Tape (CT) 3757-SBA140CS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBA140CS_R1_00001 |
Description | DIODE SCHOTTKY 40V 1A SOD323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 510 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.55000 | kr.1.55 |
| 10 | kr.0.89700 | kr.8.97 |
| 100 | kr.0.48960 | kr.48.96 |
| 500 | kr.0.39280 | kr.196.40 |
| 1.000 | kr.0.31347 | kr.313.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.28735 | kr.1,436.75 |
| 10.000 | kr.0.23285 | kr.2,328.50 |
| 15.000 | kr.0.22317 | kr.3,347.55 |
| 25.000 | kr.0.21505 | kr.5,376.25 |
| Unit Price without VAT: | kr.1.55000 |
|---|---|
| Unit Price with VAT: | kr.1.93750 |




