
FH34SRJ-9S-0.5SH(50) | |
|---|---|
DigiKey Part Number | 26-FH34SRJ-9S-0.5SH(50)TR-ND - Tape & Reel (TR) 26-FH34SRJ-9S-0.5SH(50)CT-ND - Cut Tape (CT) 26-FH34SRJ-9S-0.5SH(50)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH34SRJ-9S-0.5SH(50) |
Description | CONN FFC FPC 9POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH34SRJ-9S-0.5SH(50) Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA), Nylon |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 105°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 9 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 2.00µin (0.051µm) |
Termination Solder | Housing Color Gray |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.039" (1.00mm) | Mating Cycles 20 |
Locking Feature Flip Lock, Backlock | Base Product Number |
Cable End Type Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.77000 | kr.5.77 |
| 10 | kr.4.89400 | kr.48.94 |
| 25 | kr.4.58520 | kr.114.63 |
| 50 | kr.4.36440 | kr.218.22 |
| 100 | kr.4.15590 | kr.415.59 |
| 250 | kr.3.89556 | kr.973.89 |
| 500 | kr.3.70954 | kr.1,854.77 |
| 1.000 | kr.3.53233 | kr.3,532.33 |
| 2.500 | kr.3.31118 | kr.8,277.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.73155 | kr.18,657.75 |
| 10.000 | kr.3.55360 | kr.35,536.00 |
| 15.000 | kr.3.45347 | kr.51,802.05 |
| Unit Price without VAT: | kr.5.77000 |
|---|---|
| Unit Price with VAT: | kr.7.21250 |


