SB530_R2_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.98570
Datasheet
Diode 30 V 5A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB530_R2_00001

DigiKey Part Number
3757-SB530_R2_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SB530_R2_00001
Description
DIODE SCHOTTKY 30V 5A DO201AD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 30 V 5A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
200 µA @ 30 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-201AD
Voltage - DC Reverse (Vr) (Max)
30 V
Operating Temperature - Junction
-55°C ~ 125°C
Current - Average Rectified (Io)
5A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
550 mV @ 5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SB530-E3/73Vishay General Semiconductor - Diodes Division0SB530-E3/73-NDkr.2.98570Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
57.500kr.0.59753kr.34,357.97
Manufacturers Standard Package
Unit Price without VAT:kr.0.59753
Unit Price with VAT:kr.0.74691