SB530-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 2.126
Unit Price: kr.8.69000
Datasheet

Similar


onsemi
In Stock: 40
Unit Price: kr.6.66000
Datasheet
Diode 30 V 5A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 5A Through Hole DO-201AD
SB540-E3/51

SB530-E3/73

DigiKey Part Number
SB530-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SB530-E3/73
Description
DIODE SCHOTTKY 30V 5A DO201AD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 30 V 5A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 30 V
Packaging
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-201AD
Voltage - DC Reverse (Vr) (Max)
30 V
Operating Temperature - Junction
-65°C ~ 150°C
Current - Average Rectified (Io)
5A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
480 mV @ 5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SB530-E3/54Vishay General Semiconductor - Diodes Division2.126SB530-E3/54GICT-NDkr.8.69000MFR Recommended
SB530onsemi40SB530FSCT-NDkr.6.66000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.2.98570kr.5,971.40
Unit Price without VAT:kr.2.98570
Unit Price with VAT:kr.3.73213