Diode 800 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS1K_R1_00001

DigiKey Part Number
3757-RS1K_R1_00001TR-ND - Tape & Reel (TR)
3757-RS1K_R1_00001CT-ND - Cut Tape (CT)
3757-RS1K_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS1K_R1_00001
Description
DIODE STANDARD 800V 1A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 800 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
500 ns
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 800 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
12pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
800 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GR1KGood-Ark Semiconductor14.8854786-GR1KCT-NDkr.0.17000Parametric Equivalent
RS1KTaiwan Semiconductor Corporation14.7151801-RS1KCT-NDkr.0.30000Parametric Equivalent
RS1Konsemi15.744RS1KFSCT-NDkr.0.44000Parametric Equivalent
RS1K-E3/5ATVishay General Semiconductor - Diodes Division869RS1K-E3/5ATGICT-NDkr.0.36000Parametric Equivalent
RS1K-E3/61TVishay General Semiconductor - Diodes Division4.977RS1K-E3/61TGICT-NDkr.0.36000Parametric Equivalent
In-Stock: 1.790
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.400kr.0.22204kr.1,199.02
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.81200kr.8.12
100kr.0.50020kr.50.02
500kr.0.36442kr.182.21
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.14100kr.11.41
100kr.0.71130kr.71.13
500kr.0.52458kr.262.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250