P-Channel 40 V 8.8A (Ta), 43A (Tc) 2.5W (Ta), 60W (Tc) Surface Mount DFN3333-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJQ4455P-AU_R2_002A1

DigiKey Part Number
3757-PJQ4455P-AU_R2_002A1TR-ND - Tape & Reel (TR)
3757-PJQ4455P-AU_R2_002A1CT-ND - Cut Tape (CT)
3757-PJQ4455P-AU_R2_002A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJQ4455P-AU_R2_002A1
Description
40V P-CHANNEL ENHANCEMENT MODE M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 8.8A (Ta), 43A (Tc) 2.5W (Ta), 60W (Tc) Surface Mount DFN3333-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
45 nC @ 10 V
Mfr
Vgs (Max)
±25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2200 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
2.5W (Ta), 60W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
DFN3333-8
Rds On (Max) @ Id, Vgs
18mOhm @ 20A, 10V
Package / Case
Vgs(th) (Max) @ Id
2.5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.758
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.43000kr.8.43
10kr.5.30000kr.53.00
100kr.3.49270kr.349.27
500kr.2.71670kr.1,358.35
1.000kr.2.46677kr.2,466.77
2.000kr.2.25650kr.4,513.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.02889kr.10,144.45
10.000kr.1.88825kr.18,882.50
15.000kr.1.81664kr.27,249.60
25.000kr.1.73619kr.43,404.75
35.000kr.1.72369kr.60,329.15
Manufacturers Standard Package
Unit Price without VAT:kr.8.43000
Unit Price with VAT:kr.10.53750