40 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM10W-40.0000MHZ-8-D1X-T3

DigiKey Part Number
535-13795-2-ND - Tape & Reel (TR)
535-13795-1-ND - Cut Tape (CT)
535-13795-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM10W-40.0000MHZ-8-D1X-T3
Description
CRYSTAL 40.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM10W-40.0000MHZ-8-D1X-T3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
40 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±20ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.026" (0.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM11W-40.0000MHZ-7-D1X-T3Abracon LLC1.304535-13917-1-NDkr.4.95000Similar
ABM12W-40.0000MHZ-6-D1X-T3Abracon LLC2.309535-13988-1-NDkr.6.34000Similar
ABM12W-40.0000MHZ-8-D1X-T3Abracon LLC2.287535-13992-1-NDkr.6.34000Similar
FA-128 40.0000MF20X-K0EPSON898114-FA-12840.0000MF20X-K0CT-NDkr.3.30000Similar
Q 40,0-JXS11-8-10/20-T1-FU-LFJauch Quartz7021908-Q400-JXS11-8-10/20-T1-FU-LFCT-NDkr.5.14000Similar
In-Stock: 262
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.23000kr.3.23
10kr.2.79600kr.27.96
25kr.2.64240kr.66.06
50kr.2.53340kr.126.67
100kr.2.42820kr.242.82
250kr.2.29636kr.574.09
500kr.2.20124kr.1,100.62
1.000kr.2.11014kr.2,110.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.97352kr.5,920.56
6.000kr.1.89194kr.11,351.64
9.000kr.1.84581kr.16,612.29
15.000kr.1.78931kr.26,839.65
21.000kr.1.75306kr.36,814.26
30.000kr.1.71545kr.51,463.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.23000
Unit Price with VAT:kr.4.03750