
PJQ4441P-AU_R2_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJQ4441P-AU_R2_000A1TR-ND - Tape & Reel (TR) 3757-PJQ4441P-AU_R2_000A1CT-ND - Cut Tape (CT) 3757-PJQ4441P-AU_R2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ4441P-AU_R2_000A1 |
Description | 40V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 8.5A (Ta), 44A (Tc) 2W (Ta), 59.5W (Tc) Surface Mount DFN3333-8 |
Datasheet | Datasheet |
EDA/CAD Models | PJQ4441P-AU_R2_000A1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 19 nC @ 4.5 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2030 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 2W (Ta), 59.5W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package DFN3333-8 |
Rds On (Max) @ Id, Vgs 17mOhm @ 10A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DI035P04PT-AQ | Diotec Semiconductor | 2.766 | 4878-DI035P04PT-AQCT-ND | kr.0.79000 | Similar |
| DI040P04PT-AQ | Diotec Semiconductor | 963 | 4878-DI040P04PT-AQCT-ND | kr.1.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 10 | kr.4.16500 | kr.41.65 |
| 100 | kr.2.71420 | kr.271.42 |
| 500 | kr.2.09018 | kr.1,045.09 |
| 1.000 | kr.1.88919 | kr.1,889.19 |
| 2.000 | kr.1.72001 | kr.3,440.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.53684 | kr.7,684.20 |
| 10.000 | kr.1.42364 | kr.14,236.40 |
| 15.000 | kr.1.36597 | kr.20,489.55 |
| 25.000 | kr.1.30120 | kr.32,530.00 |
| 35.000 | kr.1.26285 | kr.44,199.75 |
| 50.000 | kr.1.24264 | kr.62,132.00 |
| Unit Price without VAT: | kr.6.66000 |
|---|---|
| Unit Price with VAT: | kr.8.32500 |


