
DI035P04PT-AQ | |
|---|---|
DigiKey Part Number | 4878-DI035P04PT-AQTR-ND - Tape & Reel (TR) 4878-DI035P04PT-AQCT-ND - Cut Tape (CT) 4878-DI035P04PT-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI035P04PT-AQ |
Description | MOSFET, POWERQFN 3X3, -40V, -35A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 35A (Tc) 40W (Tc) Surface Mount 8-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DI035P04PT-AQ Models |
Category | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2570 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 40W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 8-QFN (3x3) |
Rds On (Max) @ Id, Vgs 19mOhm @ 10A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.40000 | kr.6.40 |
| 10 | kr.3.98200 | kr.39.82 |
| 100 | kr.2.58990 | kr.258.99 |
| 500 | kr.1.99088 | kr.995.44 |
| 1.000 | kr.1.79790 | kr.1,797.90 |
| 2.000 | kr.1.63547 | kr.3,270.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.45959 | kr.7,297.95 |
| 10.000 | kr.1.35089 | kr.13,508.90 |
| 15.000 | kr.1.29552 | kr.19,432.80 |
| 25.000 | kr.1.23332 | kr.30,833.00 |
| 35.000 | kr.1.19650 | kr.41,877.50 |
| 50.000 | kr.1.16894 | kr.58,447.00 |
| Unit Price without VAT: | kr.6.40000 |
|---|---|
| Unit Price with VAT: | kr.8.00000 |


