Similar
Parametric Equivalent

PG5392_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PG5392_R2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PG5392_R2_00001 |
Description | DIODE STANDARD 100V 1.5A DO15 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1.5A Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-15 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60.000 | kr.0.20405 | kr.12,243.00 |
| 120.000 | kr.0.18865 | kr.22,638.00 |
| 180.000 | kr.0.18080 | kr.32,544.00 |
| 300.000 | kr.0.17280 | kr.51,840.00 |
| Unit Price without VAT: | kr.0.20405 |
|---|---|
| Unit Price with VAT: | kr.0.25506 |



