

1N5392GP-TP | |
|---|---|
DigiKey Part Number | 1N5392GP-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5392GP-TP |
Description | DIODE STANDARD 100V 1.5A DO15 |
Customer Reference | |
Detailed Description | Diode 100 V 1.5A Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-15 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.38576 | kr.1,543.04 |
| 8.000 | kr.0.34814 | kr.2,785.12 |
| 12.000 | kr.0.32895 | kr.3,947.40 |
| 20.000 | kr.0.30738 | kr.6,147.60 |
| 28.000 | kr.0.29460 | kr.8,248.80 |
| 40.000 | kr.0.28218 | kr.11,287.20 |
| 100.000 | kr.0.25491 | kr.25,491.00 |
| 200.000 | kr.0.24000 | kr.48,000.00 |
| Unit Price without VAT: | kr.0.38576 |
|---|---|
| Unit Price with VAT: | kr.0.48220 |


