Similar
Parametric Equivalent

PG304R_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PG304R_R2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PG304R_R2_00001 |
Description | DIODE STANDARD 400V 3A DO201AD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 400 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 60pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUR440-M3/73 | Vishay General Semiconductor - Diodes Division | 0 | MUR440-M3/73-ND | kr.3.66526 | Similar |
| FR304G | Taiwan Semiconductor Corporation | 6.219 | 1801-FR304GCT-ND | kr.4.31000 | Parametric Equivalent |
| FR304G A0G | Taiwan Semiconductor Corporation | 0 | FR304GA0G-ND | kr.0.91252 | Parametric Equivalent |
| FR304G-K | Taiwan Semiconductor Corporation | 0 | 1801-FR304G-KTR-ND | kr.0.92914 | Parametric Equivalent |
| FR304GH | Taiwan Semiconductor Corporation | 3.750 | 1801-FR304GHCT-ND | kr.4.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60.000 | kr.0.44176 | kr.26,505.60 |
| 120.000 | kr.0.42795 | kr.51,354.00 |
| Unit Price without VAT: | kr.0.44176 |
|---|---|
| Unit Price with VAT: | kr.0.55220 |



