
FR304G | |
|---|---|
DigiKey Part Number | 1801-FR304GTR-ND - Tape & Reel (TR) 1801-FR304GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FR304G |
Description | DIODE STANDARD 400V 3A DO201AD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | FR304G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.07000 | kr.3.07 |
| 10 | kr.2.43800 | kr.24.38 |
| 100 | kr.1.59300 | kr.159.30 |
| 500 | kr.1.20538 | kr.602.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.0.94377 | kr.1,179.71 |
| 2.500 | kr.0.70400 | kr.1,760.00 |
| 3.750 | kr.0.69770 | kr.2,616.38 |
| 6.250 | kr.0.67200 | kr.4,200.00 |
| Unit Price without VAT: | kr.3.07000 |
|---|---|
| Unit Price with VAT: | kr.3.83750 |

