
PEC3215C2A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PEC3215C2A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PEC3215C2A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PEC3215C2A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEC3215C2A-AU_R1_000A1 |
Description | TVS DIODE 15VWM 30VC SOT23 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 17V | |
Voltage - Clamping (Max) @ Ipp | 30V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 17pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.15000 | kr.2.15 |
| 10 | kr.1.29600 | kr.12.96 |
| 100 | kr.0.81340 | kr.81.34 |
| 500 | kr.0.60242 | kr.301.21 |
| 1.000 | kr.0.53398 | kr.533.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.44689 | kr.1,340.67 |
| 6.000 | kr.0.40292 | kr.2,417.52 |
| 9.000 | kr.0.38050 | kr.3,424.50 |
| 15.000 | kr.0.35529 | kr.5,329.35 |
| 21.000 | kr.0.34036 | kr.7,147.56 |
| 30.000 | kr.0.32584 | kr.9,775.20 |
| 75.000 | kr.0.29397 | kr.22,047.75 |
| 150.000 | kr.0.27427 | kr.41,140.50 |
| Unit Price without VAT: | kr.2.15000 |
|---|---|
| Unit Price with VAT: | kr.2.68750 |






