
SS30100HE-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-SS30100HE-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-SS30100HE-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-SS30100HE-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS30100HE-AU_R1_000A1 |
Description | DIODE SCHOTTKY 100V 3A SOD123HE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount SOD-123HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 100 V | |
Capacitance @ Vr, F | 160pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HE | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.2.43800 | kr.24.38 |
| 100 | kr.1.55900 | kr.155.90 |
| 500 | kr.1.17854 | kr.589.27 |
| 1.000 | kr.1.05574 | kr.1,055.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.88758 | kr.2,662.74 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |




