
P6SMBJ70A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMBJ70A_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMBJ70A_R1_00001 |
Description | TVS DIODE 70VWM 113VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 5.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 70V | Supplier Device Package |
Voltage - Breakdown (Min) 77.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 113V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 85.600 | kr.0.60413 | kr.51,713.53 |
| Unit Price without VAT: | kr.0.60413 |
|---|---|
| Unit Price with VAT: | kr.0.75516 |

