
SM6T82AY | |
|---|---|
DigiKey Part Number | 497-11817-2-ND - Tape & Reel (TR) 497-11817-1-ND - Cut Tape (CT) 497-11817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T82AY |
Description | TVS DIODE 70VWM 113VC SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 5.5A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SM6T82AY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 5.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.3.58200 | kr.35.82 |
| 100 | kr.2.20550 | kr.220.55 |
| 500 | kr.1.74254 | kr.871.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.41944 | kr.3,548.60 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |









