P6KE30AS_AY_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 3.393
Unit Price: kr.2.56000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: kr.0.64291
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.66090
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.1.06240
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.1.06244
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1.865
Unit Price: kr.1.15000
Datasheet
DO-204AC, DO-15, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE30AS_AY_00001

DigiKey Part Number
3757-P6KE30AS_AY_00001TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE30AS_AY_00001
Description
TVS DIODE 25.6VWM 41.4VC DO15
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
41.4V Clamp 14.4A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
25.6V
Voltage - Breakdown (Min)
28.5V
Voltage - Clamping (Max) @ Ipp
41.4V
Current - Peak Pulse (10/1000µs)
14.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
27.000kr.0.45847kr.12,378.69
54.000kr.0.42544kr.22,973.76
81.000kr.0.40861kr.33,097.41
135.000kr.0.40408kr.54,550.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.45847
Unit Price with VAT:kr.0.57309