P6KE30A-G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 6.618
Unit Price: kr.2.57000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.3.67000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.59344
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.60508
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3.629
Unit Price: kr.1.74000
Datasheet
41.4V Clamp 14.49A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE30A-G

DigiKey Part Number
P6KE30A-G-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE30A-G
Description
TVS DIODE 25.6VWM 41.4VC DO15
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
41.4V Clamp 14.49A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
EDA/CAD Models
P6KE30A-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
25.6V
Voltage - Breakdown (Min)
28.5V
Voltage - Clamping (Max) @ Ipp
41.4V
Current - Peak Pulse (10/1000µs)
14.49A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
3.000kr.1.07124kr.3,213.72
6.000kr.0.84233kr.5,053.98
9.000kr.0.80375kr.7,233.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.07124
Unit Price with VAT:kr.1.33905