
P4KE39A_R2_00001 | |
---|---|
DigiKey Part Number | 3757-P4KE39A_R2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE39A_R2_00001 |
Description | TVS DIODE 33.3VWM 53.9VC DO41 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 7.8A Ipp Tvs Diode Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | 7.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
200.000 | kr.0.41760 | kr.83,520.00 |
Unit Price without VAT: | kr.0.41760 |
---|---|
Unit Price with VAT: | kr.0.52200 |