
BZW04-33-E3/54 | |
---|---|
DigiKey Part Number | 112-BZW04-33-E3/54TR-ND - Tape & Reel (TR) 112-BZW04-33-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZW04-33-E3/54 |
Description | TVS DIODE 33.3VWM 53.9V DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 7.4A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | 7.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.75000 | kr.2.75 |
10 | kr.2.24600 | kr.22.46 |
100 | kr.1.52960 | kr.152.96 |
500 | kr.1.19680 | kr.598.40 |
1.000 | kr.0.95360 | kr.953.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.500 | kr.0.87680 | kr.4,822.40 |
11.000 | kr.0.77600 | kr.8,536.00 |
Unit Price without VAT: | kr.2.75000 |
---|---|
Unit Price with VAT: | kr.3.43750 |