
P4KE15AS_AY_00001 | |
---|---|
DigiKey Part Number | 3757-P4KE15AS_AY_00001TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P4KE15AS_AY_00001 |
Description | TVS DIODE 12.8VWM 21.2VC DO41 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 20A Ipp Tvs Diode Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 20A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
200.000 | kr.0.32320 | kr.64,640.00 |
Unit Price without VAT: | kr.0.32320 |
---|---|
Unit Price with VAT: | kr.0.40400 |