
BZT52-C3V3-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZT52-C3V3-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZT52-C3V3-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZT52-C3V3-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C3V3-AU_R1_000A1 |
Description | DIODE ZENER 3.3V 410MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 25 µA @ 1 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 410 mW | Base Product Number |
Impedance (Max) (Zzt) 95 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-B3V3-AU_R1_000A1 | Panjit International Inc. | 1.062 | 3757-BZT52-B3V3-AU_R1_000A1CT-ND | kr.0.89000 | Parametric Equivalent |
| BZT52-B3V3_R1_00001 | Panjit International Inc. | 2.713 | 3757-BZT52-B3V3_R1_00001CT-ND | kr.0.89000 | Parametric Equivalent |
| BZT52-C3V3_R1_00001 | Panjit International Inc. | 21 | 3757-BZT52-C3V3_R1_00001CT-ND | kr.0.89000 | Parametric Equivalent |
| BZT52B3V3-G RHG | Taiwan Semiconductor Corporation | 2.980 | 1801-BZT52B3V3-GRHGCT-ND | kr.1.59000 | Parametric Equivalent |
| BZT52C3V3-HF | Comchip Technology | 2.233 | 641-BZT52C3V3-HFCT-ND | kr.1.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.15341 | kr.460.23 |
| 6.000 | kr.0.13591 | kr.815.46 |
| 9.000 | kr.0.12698 | kr.1,142.82 |
| 15.000 | kr.0.11691 | kr.1,753.65 |
| 21.000 | kr.0.11095 | kr.2,329.95 |
| 30.000 | kr.0.10514 | kr.3,154.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.52600 | kr.5.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.46300 | kr.4.63 |
| 100 | kr.0.31700 | kr.31.70 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

