Zener Diode 3.3 V 410 mW ±2.12% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-B3V3_R1_00001

DigiKey Part Number
3757-BZT52-B3V3_R1_00001TR-ND - Tape & Reel (TR)
3757-BZT52-B3V3_R1_00001CT-ND - Cut Tape (CT)
3757-BZT52-B3V3_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-B3V3_R1_00001
Description
DIODE ZENER 3.3V 410MW SOD123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 410 mW ±2.12% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
25 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2.12%
Supplier Device Package
SOD-123
Power - Max
410 mW
Base Product Number
Impedance (Max) (Zzt)
95 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52-B3V3-AU_R1_000A1Panjit International Inc.1.0623757-BZT52-B3V3-AU_R1_000A1CT-NDkr.0.89000Parametric Equivalent
BZT52B3V3-G RHGTaiwan Semiconductor Corporation2.9801801-BZT52B3V3-GRHGCT-NDkr.1.59000Parametric Equivalent
In-Stock: 2.713
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.52600kr.5.26
100kr.0.32210kr.32.21
500kr.0.23218kr.116.09
1.000kr.0.20301kr.203.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.16569kr.497.07
6.000kr.0.14678kr.880.68
9.000kr.0.13713kr.1,234.17
15.000kr.0.12627kr.1,894.05
21.000kr.0.11983kr.2,516.43
30.000kr.0.11356kr.3,406.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250