Zener Diode 3 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-C3S_R1_00001

DigiKey Part Number
3757-BZT52-C3S_R1_00001TR-ND - Tape & Reel (TR)
3757-BZT52-C3S_R1_00001CT-ND - Cut Tape (CT)
3757-BZT52-C3S_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-C3S_R1_00001
Description
DIODE ZENER 3V 200MW SOD323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 3 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
95 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-323
Power - Max
200 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52-B3S_R1_00001Panjit International Inc.3.9903757-BZT52-B3S_R1_00001CT-NDkr.0.82000Parametric Equivalent
In-Stock: 4.900
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.16682kr.834.10
10.000kr.0.14888kr.1,488.80
15.000kr.0.13971kr.2,095.65
25.000kr.0.12941kr.3,235.25
35.000kr.0.12330kr.4,315.50
50.000kr.0.11736kr.5,868.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.61500kr.6.15
100kr.0.37850kr.37.85
500kr.0.27414kr.137.07
1.000kr.0.24016kr.240.16
2.000kr.0.21141kr.422.82
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.51400kr.5.14
100kr.0.26630kr.26.63
500kr.0.24092kr.120.46
1.000kr.0.21556kr.215.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000