
BZT52-B3S_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B3S_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-B3S_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-B3S_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B3S_R1_00001 |
Description | DIODE ZENER 3V 200MW SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 95 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.49500 | kr.4.95 |
| 100 | kr.0.30310 | kr.30.31 |
| 500 | kr.0.21834 | kr.109.17 |
| 1.000 | kr.0.19077 | kr.190.77 |
| 2.000 | kr.0.16741 | kr.334.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.14202 | kr.710.10 |
| 10.000 | kr.0.12626 | kr.1,262.60 |
| 15.000 | kr.0.11821 | kr.1,773.15 |
| 25.000 | kr.0.10915 | kr.2,728.75 |
| 35.000 | kr.0.10379 | kr.3,632.65 |
| 50.000 | kr.0.09856 | kr.4,928.00 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

