Zener Diode 3 V 410 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-C3_R1_00001

DigiKey Part Number
3757-BZT52-C3_R1_00001TR-ND - Tape & Reel (TR)
3757-BZT52-C3_R1_00001CT-ND - Cut Tape (CT)
3757-BZT52-C3_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-C3_R1_00001
Description
DIODE ZENER 3V 410MW SOD123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 3 V 410 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
95 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
410 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52-B3-AU_R1_000A1Panjit International Inc.1.9673757-BZT52-B3-AU_R1_000A1CT-NDkr.0.82000Parametric Equivalent
BZT52-B3_R1_00001Panjit International Inc.5.8193757-BZT52-B3_R1_00001CT-NDkr.1.01000Parametric Equivalent
BZT52-C3-AU_R1_000A1Panjit International Inc.1.2743757-BZT52-C3-AU_R1_000A1CT-NDkr.0.70000Parametric Equivalent
BZT52B3V0Good-Ark Semiconductor5.5754786-BZT52B3V0CT-NDkr.0.89000Parametric Equivalent
BZT52B3V0-G RHGTaiwan Semiconductor Corporation6.0001801-BZT52B3V0-GRHGCT-NDkr.1.59000Parametric Equivalent
In-Stock: 2.070
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.59600kr.5.96
100kr.0.36580kr.36.58
500kr.0.26476kr.132.38
1.000kr.0.23185kr.231.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.18980kr.569.40
6.000kr.0.16850kr.1,011.00
9.000kr.0.15762kr.1,418.58
15.000kr.0.14538kr.2,180.70
21.000kr.0.13812kr.2,900.52
30.000kr.0.13106kr.3,931.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750