
BZT52-C3-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZT52-C3-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZT52-C3-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZT52-C3-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C3-AU_R1_000A1 |
Description | DIODE ZENER 3V 410MW SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.15486 | kr.464.58 |
| 6.000 | kr.0.13720 | kr.823.20 |
| 9.000 | kr.0.12818 | kr.1,153.62 |
| 15.000 | kr.0.11802 | kr.1,770.30 |
| 21.000 | kr.0.11200 | kr.2,352.00 |
| 30.000 | kr.0.10614 | kr.3,184.20 |
| 75.000 | kr.0.09327 | kr.6,995.25 |
| 150.000 | kr.0.08530 | kr.12,795.00 |
| 300.000 | kr.0.07860 | kr.23,580.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 |
| 10 | kr.0.64000 | kr.6.40 |
| 100 | kr.0.39300 | kr.39.30 |
| 500 | kr.0.28518 | kr.142.59 |
| 1.000 | kr.0.25018 | kr.250.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.46700 | kr.4.67 |
| 100 | kr.0.24320 | kr.24.32 |
| 500 | kr.0.23040 | kr.115.20 |
| 1.000 | kr.0.21760 | kr.217.60 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

