BZT52-B33S_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: kr.0.17574
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.20762
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 9.748
Unit Price: kr.1.33000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.27146
Datasheet
Zener Diode 33 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-B33S_R1_00001

DigiKey Part Number
3757-BZT52-B33S_R1_00001TR-ND - Tape & Reel (TR)
3757-BZT52-B33S_R1_00001CT-ND - Cut Tape (CT)
3757-BZT52-B33S_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-B33S_R1_00001
Description
DIODE ZENER 33V 200MW SOD323
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 200 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
80 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-323
Power - Max
200 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52-B33S-AU_R1_000A1Panjit International Inc.03757-BZT52-B33S-AU_R1_000A1TR-NDkr.0.17574Parametric Equivalent
BZT52B33STaiwan Semiconductor Corporation01801-BZT52B33STR-NDkr.0.20762Parametric Equivalent
BZT52B33S R9GTaiwan Semiconductor Corporation9.7481801-BZT52B33SR9GCT-NDkr.1.33000Parametric Equivalent
BZX84JB33H RRGTaiwan Semiconductor Corporation01801-BZX84JB33HRRGTR-NDkr.0.27146Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.16682kr.834.10
10.000kr.0.14888kr.1,488.80
15.000kr.0.13971kr.2,095.65
25.000kr.0.12941kr.3,235.25
35.000kr.0.12330kr.4,315.50
50.000kr.0.11736kr.5,868.00
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.61500kr.6.15
100kr.0.31700kr.31.70
500kr.0.28530kr.142.65
1.000kr.0.25360kr.253.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250