BZT52-B33S-AU_R1_000A1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: kr.0.89000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.20762
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 9.748
Unit Price: kr.1.33000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.27146
Datasheet
Zener Diode 33 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-B33S-AU_R1_000A1

DigiKey Part Number
3757-BZT52-B33S-AU_R1_000A1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52-B33S-AU_R1_000A1
Description
DIODE ZENER 33V 200MW SOD323
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 200 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 25 V
Mfr
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
200 mW
Supplier Device Package
SOD-323
Impedance (Max) (Zzt)
80 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52-B33S_R1_00001Panjit International Inc.03757-BZT52-B33S_R1_00001CT-NDkr.0.89000Parametric Equivalent
BZT52B33STaiwan Semiconductor Corporation01801-BZT52B33STR-NDkr.0.20762Parametric Equivalent
BZT52B33S R9GTaiwan Semiconductor Corporation9.7481801-BZT52B33SR9GCT-NDkr.1.33000Parametric Equivalent
BZX84JB33H RRGTaiwan Semiconductor Corporation01801-BZX84JB33HRRGTR-NDkr.0.27146Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.250.000kr.0.17574kr.571,155.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.17574
Unit Price with VAT:kr.0.21968