Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 330 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC817-16_R1_00001

DigiKey Part Number
3757-BC817-16_R1_00001TR-ND - Tape & Reel (TR)
3757-BC817-16_R1_00001CT-ND - Cut Tape (CT)
3757-BC817-16_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC817-16_R1_00001
Description
TRANS NPN 45V 0.5A SOT-23
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 330 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Collector Cutoff (Max)
100nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Series
Power - Max
330 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
SOT-23
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC817-16-AU_R1_000A1Panjit International Inc.2.7603757-BC817-16-AU_R1_000A1CT-NDkr.0.89000Parametric Equivalent
2SD1484KT146QRohm Semiconductor7.3102SD1484KT146QCT-NDkr.2.35000Similar
2SD1484KT146RRohm Semiconductor4.5262SD1484KT146RCT-NDkr.2.35000Similar
50C02CH-TL-Eonsemi25.22850C02CH-TL-EOSCT-NDkr.4.06000Similar
BC817-16,215Nexperia USA Inc.1711727-4238-1-NDkr.0.76000Similar
In-Stock: 1.705
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.59000kr.5.90
100kr.0.36390kr.36.39
500kr.0.26362kr.131.81
1.000kr.0.23084kr.230.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.18900kr.567.00
6.000kr.0.16783kr.1,006.98
9.000kr.0.15702kr.1,413.18
15.000kr.0.14486kr.2,172.90
21.000kr.0.13764kr.2,890.44
30.000kr.0.13062kr.3,918.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750